Part Details for BFC237075823 by Vishay Beyschlag
Overview of BFC237075823 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237075823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-BFC237075823CT-ND
|
DigiKey | CAP FILM 0.082UF 10% 63VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
1708 In Stock |
|
$0.3360 / $1.0000 | Buy Now |