Part Details for BFC237028222 by Vishay Intertechnologies
Overview of BFC237028222 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237028222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T4244
|
Newark | Mkt 0,0022 F 10% 100 Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC237028222 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.3000 | Buy Now |
DISTI #
BFC237028222
|
Avnet Americas | Cap Film 0.0022uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C T/R - Tape and Reel (Alt: BFC237028222) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0488 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
Part Details for BFC237028222
BFC237028222 CAD Models
BFC237028222 Part Data Attributes
|
BFC237028222
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237028222
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237028222
This table gives cross-reference parts and alternative options found for BFC237028222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237028222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC1220JH50K | Film Capacitor, | KEMET Corporation | BFC237028222 vs 82EC1220JH50K |
BFC237028222 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237028222 vs BFC237028222 |
F612JF222K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237028222 vs F612JF222K100A |
BFC237085222 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237028222 vs BFC237085222 |
82EC1220JB50K | Film Capacitor, | KEMET Corporation | BFC237028222 vs 82EC1220JB50K |
R82EC1220CK50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | BFC237028222 vs R82EC1220CK50K |
F612JF222K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237028222 vs F612JF222K100C |
F612JF222K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237028222 vs F612JF222K100L |
BFC237025222 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237028222 vs BFC237025222 |
82EC1220CK50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | KEMET Corporation | BFC237028222 vs 82EC1220CK50K |