Part Details for BFC237026152 by Vishay BCcomponents
Overview of BFC237026152 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237026152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71332895
|
RS | Capacitor, Film, MKT 0,0015 F 5% 100 Vdc Pitch 5mm | BC Components / Vishay BFC237026152 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3460 / $0.3850 | RFQ |
Part Details for BFC237026152
BFC237026152 CAD Models
BFC237026152 Part Data Attributes
|
BFC237026152
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237026152
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237026152
This table gives cross-reference parts and alternative options found for BFC237026152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237026152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F612JF152J100R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237026152 vs F612JF152J100R |
BFC237022152 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237026152 vs BFC237022152 |
82EC1150JH50J | Film Capacitor, | KEMET Corporation | BFC237026152 vs 82EC1150JH50J |
BFC237086152 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237026152 vs BFC237086152 |
BFC237022152 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237026152 vs BFC237022152 |
R82EC1150JC50J | Film Capacitor, | KEMET Corporation | BFC237026152 vs R82EC1150JC50J |
R82EC1150JH50J | Film Capacitor, | KEMET Corporation | BFC237026152 vs R82EC1150JH50J |
R82EC1150JE50J | Film Capacitor, | KEMET Corporation | BFC237026152 vs R82EC1150JE50J |
82EC1150JC50J | Film Capacitor, | KEMET Corporation | BFC237026152 vs 82EC1150JC50J |
R82EC1150DQ50J | Film Capacitor, Polyester, 100V, 0.0015uF, 2810 | KEMET Corporation | BFC237026152 vs R82EC1150DQ50J |