Part Details for BFC237021223 by Vishay BCcomponents
Overview of BFC237021223 by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237021223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71332803
|
RS | Capacitor, Film, MKT 0,022 F 10% 100 Vdc Pitch 5mm | BC Components / Vishay BFC237021223 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2230 / $0.2480 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 79 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for BFC237021223
BFC237021223 CAD Models
BFC237021223 Part Data Attributes
|
BFC237021223
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237021223
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BFC237021223
This table gives cross-reference parts and alternative options found for BFC237021223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237021223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82EC2220JH50K | KEMET Corporation | Check for Price | Film Capacitor, | BFC237021223 vs 82EC2220JH50K |
F612JF223K100L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | BFC237021223 vs F612JF223K100L |
R82EC2220CK50K | KEMET Corporation | $0.1630 | Film Capacitor, Polyester, 100V, 0.022uF, 2810 | BFC237021223 vs R82EC2220CK50K |
F612JF223K100ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | BFC237021223 vs F612JF223K100ALL0L |
F612JF223K100A | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | BFC237021223 vs F612JF223K100A |
R82EC2220JA50K | KEMET Corporation | Check for Price | Film Capacitor, | BFC237021223 vs R82EC2220JA50K |
BFC237028223 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC237021223 vs BFC237028223 |
BFC237085223 | Vishay Intertechnologies | $0.2897 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | BFC237021223 vs BFC237085223 |
BFC237028223 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | BFC237021223 vs BFC237028223 |
R82EC2220AA50K | KEMET Corporation | $0.0702 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | BFC237021223 vs R82EC2220AA50K |