There are no models available for this part yet.
Overview of BFC237018564 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237018564 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J8819
|
Newark | Capacitor, polyester (Mylar),560Nf,63Vdc,10-% Tol,10+% Tol |Vishay BFC237018564 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7940 / $1.0100 | Buy Now | |
DISTI #
BFC237018564
|
Avnet Americas | MKT 560nF ±10% 63Vdc P5mm e3 - Tape and Reel (Alt: BFC237018564) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1513 / $0.8370 | Buy Now | |
DISTI #
594-2222-370-18564
|
Mouser Electronics | Film Capacitors .56uF 10% 63volts RoHS: Compliant | 0 |
|
$0.8760 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7950 | Buy Now | ||
DISTI #
BFC237018564
|
Avnet Abacus | Film Capacitor, 0.56 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237018564) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC237018564 by Vishay Intertechnologies
Part Data Attributes for BFC237018564 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200, IEC60384-2
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for BFC237018564
This table gives cross-reference parts and alternative options found for BFC237018564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237018564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601JL564K063C | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | BFC237018564 vs F601JL564K063C |
BFC237015564 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237018564 vs BFC237015564 |
BFC237011564 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237018564 vs BFC237011564 |