Part Details for BFC237016125 by Vishay Intertechnologies
Overview of BFC237016125 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237016125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8791
|
Newark | Mkt 1,2 F 5% 50 Vdc Pitch 5Mm/Loose, Straight Lead 26,0Mm |Vishay BFC237016125 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5000 | Buy Now |
DISTI #
BFC237016125
|
Avnet Americas | Film Capacitor, 1.2 uF, 32 V, 50 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC237016125) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2437 / $1.3747 | Buy Now |
DISTI #
594-2222-370-16125
|
Mouser Electronics | Film Capacitors 1.2uF 5% 63volts RoHS: Compliant | 980 |
|
$1.4000 / $3.3500 | Buy Now |
DISTI #
BFC237016125
|
Avnet Abacus | Film Capacitor, 1.2 uF, 32 V, 50 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237016125) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237016125
BFC237016125 CAD Models
BFC237016125 Part Data Attributes
|
BFC237016125
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237016125
Vishay Intertechnologies
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 32 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC237016125
This table gives cross-reference parts and alternative options found for BFC237016125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237016125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237076125 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237016125 vs BFC237076125 |
BFC237019125 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237016125 vs BFC237019125 |
BFC237076125 | CAPACITOR, METALLIZED FILM, POLYESTER, 50 V, 1.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237016125 vs BFC237076125 |
BFC237016125 | CAPACITOR, METALLIZED FILM, POLYESTER, 50 V, 1.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237016125 vs BFC237016125 |