Part Details for BFC237015824 by Vishay Intertechnologies
Overview of BFC237015824 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237015824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8788
|
Newark | Capacitor, polyester (Mylar),820Nf,63Vdc,10-% Tol,10+% Tol |Vishay BFC237015824 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1400 | Buy Now |
DISTI #
BFC237015824
|
Avnet Americas | MKT 820nF ?10% 63Vdc P5mm e3 - Bulk (Alt: BFC237015824) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1850 / $1.0434 | Buy Now |
DISTI #
594-222237015824
|
Mouser Electronics | Film Capacitors .82uF 10% 63volts RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.9490 | Buy Now |
DISTI #
BFC237015824
|
Avnet Abacus | Film Capacitor, 0.82 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237015824) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC237015824
BFC237015824 CAD Models
BFC237015824 Part Data Attributes
|
BFC237015824
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237015824
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC237015824
This table gives cross-reference parts and alternative options found for BFC237015824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237015824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237011824 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237015824 vs BFC237011824 |
BFC237075824 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237015824 vs BFC237075824 |