There are no models available for this part yet.
Overview of BFC237012684 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237012684 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95C1394
|
Newark | Capacitor Polyester Film 0.68Uf, 63V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.68Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V, Lead Spacing:5.08Mm Rohs Compliant: Yes |Vishay BFC237012684 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$0.8240 | Buy Now | |
DISTI #
95C1394
|
Avnet Americas | MKT 370 680nF ±5% 63V= - Bulk (Alt: 95C1394) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 41 Partner Stock |
|
$1.0400 | Buy Now | |
DISTI #
BFC237012684
|
Avnet Americas | MKT 370 680nF ±5% 63V= - Bulk (Alt: BFC237012684) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 / $0.9870 | Buy Now | |
DISTI #
594-222237012684
|
Mouser Electronics | Film Capacitors .68uF 5% 63volts RoHS: Compliant | 912 |
|
$0.7680 / $1.6900 | Buy Now | |
DISTI #
V99:2348_09522802
|
Arrow Electronics | Cap Film 0.68uF 63V PET 5%( 7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 100°C Automotive AEC-Q200 Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1631 | Americas - 1731 |
|
$0.4066 / $0.8547 | Buy Now | |
Future Electronics | MKT 370 680NF ±5% 63V= RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 1598Bulk |
|
$0.1800 / $0.2150 | Buy Now | ||
DISTI #
25873555
|
Verical | Cap Film 0.68uF 63V PET 5%( 7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 100°C Automotive AEC-Q200 Loose RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1631 | Americas - 1731 |
|
$0.4066 / $0.4142 | Buy Now | |
DISTI #
BFC237012684
|
TTI | Film Capacitors .68uF 5% 63volts RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1800 / $0.1910 | Buy Now | |
DISTI #
BFC237012684
|
Avnet Abacus | Film Capacitor, 0.68 uF, 40 V, 63 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237012684) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803600594032
|
Chip1Stop | Cap Film 0.68uF 63V PET 5% (7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 100C Automotive Loose RoHS: Compliant pbFree: No | 1731 |
|
$0.8530 / $1.2400 | Buy Now |
CAD Models for BFC237012684 by Vishay Intertechnologies
Part Data Attributes for BFC237012684 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks, 3 Days
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200, IEC60384-2
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for BFC237012684
This table gives cross-reference parts and alternative options found for BFC237012684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237012684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237076684 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237012684 vs BFC237076684 |
F601JL684J063R | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC237012684 vs F601JL684J063R |
MMK5684J63J03L16.5CBULK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, 2818, | KEMET Corporation | BFC237012684 vs MMK5684J63J03L16.5CBULK |
BFC237076684 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237012684 vs BFC237076684 |
BFC237019684 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237012684 vs BFC237019684 |
BFC237016684 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237012684 vs BFC237016684 |
MMK5684J63J03L16.5LR18 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, 2818, | KEMET Corporation | BFC237012684 vs MMK5684J63J03L16.5LR18 |
F601JL684J063L | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC237012684 vs F601JL684J063L |
MMK5684J63J03L16.5TR16 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, 2818, | KEMET Corporation | BFC237012684 vs MMK5684J63J03L16.5TR16 |