Part Details for BFC237011104. by Vishay Intertechnologies
Overview of BFC237011104. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237011104.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0898
|
Newark | Capacitor Polyester Film Film 0.1Uf, 10%, 63V,, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Vishay BFC237011104. Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 9739 |
|
$0.1630 | Buy Now |