There are no models available for this part yet.
Overview of BFC236958822 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Automotive
Price & Stock for BFC236958822 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T3686
|
Newark | Mkt 8,2Nf 10% 400Vdc Pitch 10Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC236958822 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.5050 | Buy Now | |
DISTI #
BFC236958822
|
Avnet Americas | Film Capacitor, 8200 pF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: BFC236958822) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1485 / $0.5659 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4240 | Buy Now | ||
DISTI #
BFC236958822
|
Avnet Abacus | Film Capacitor, 8200 pF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236958822) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC236958822 by Vishay Intertechnologies
Part Data Attributes for BFC236958822 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
9.1 mm
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Size Code
|
4918
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Width
|
4.6 mm
|
Alternate Parts for BFC236958822
This table gives cross-reference parts and alternative options found for BFC236958822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236958822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236951822 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0082uF, 4918, | Vishay Intertechnologies | BFC236958822 vs BFC236951822 |
BFC236958822 | CAP,MET POLYESTER (MYLAR),8.2NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236958822 vs BFC236958822 |