There are no models available for this part yet.
Overview of BFC236951682 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Automotive
Price & Stock for BFC236951682 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J8730
|
Newark | Mkt 6,8Nf 10% 400Vdc Pitch 10Mm/Loose, Straight Lead 22 Mm |Vishay BFC236951682 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 / $0.7270 | Buy Now | |
DISTI #
BFC236951682
|
Avnet Americas | MKT 6,8nF ±10% 400Vdc P10mm e3 - Bulk (Alt: BFC236951682) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1187 / $0.6697 | Buy Now | |
DISTI #
594-222236951682
|
Mouser Electronics | Film Capacitors .0068uF 10% 400volts RoHS: Compliant | 0 |
|
$0.7010 / $1.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.6090 | Buy Now | ||
DISTI #
BFC236951682
|
Avnet Abacus | Film Capacitor, 6800 pF, 220 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236951682) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC236951682 by Vishay Intertechnologies
Part Data Attributes for BFC236951682 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
9.1 mm
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Box
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Size Code
|
4918
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Width
|
4.6 mm
|
Alternate Parts for BFC236951682
This table gives cross-reference parts and alternative options found for BFC236951682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236951682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236958682 | CAP,MET POLYESTER (MYLAR),6.8NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236951682 vs BFC236958682 |