BFC236951333
Description: CAP,MET POLYESTER (MYLAR),33NF,400VDC,10% -TOL,10% +TOL

Overview of BFC236951333 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Automotive

Price & Stock for BFC236951333 by Vishay BCcomponents

Part # Manufacturer Description Stock Price Buy
DISTI # 71320352
RS Capacitor, Film, MKT 33nF ?10% 400Vdc Pitch 10mm | BC Components / Vishay BFC236951333 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $1.0900
  • 5,000 $1.0300
  • 100,000 $0.9800
$0.9800 / $1.0900 RFQ

CAD Models for BFC236951333 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC236951333 by Vishay BCcomponents

BFC236951333
Vishay BCcomponents
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 4918
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
9.4 mm
JESD-609 Code
e3
Length
12.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Size Code
4918
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Width
4.6 mm
Want to compare parts?
  1. BFC236951333
    Vishay BCcomponents
    CAP,MET POLYESTER (MYLAR),33NF,400VDC,10% -TOL,10% +TOL
    VS

Related Parts for BFC236951333

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC236951333 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC236951333 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of BFC236951333 would you like to use for your alert(s)?
  • Please alert me when BFC236951333 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC236951333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC236951333 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC236951333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC236951333.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC236951333 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: