BFC236925184
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED

Overview of BFC236925184 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for BFC236925184 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18T3536
Newark Mkt 180Nf 10% 100Vdc Pitch 10Mm/Loose, Straight Lead 4 Mm |Vishay BFC236925184 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5420
  • 2,500 $0.5000
$0.5000 / $0.5420 Buy Now
DISTI # BFC236925184
Avnet Americas Film Capacitor, 0.18 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC236925184) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk 0
  • 2,000 $0.6071
  • 4,000 $0.5876
  • 8,000 $0.1894
  • 12,000 $0.1817
  • 16,000 $0.1758
  • 20,000 $0.1676
  • 200,000 $0.1593
$0.1593 / $0.6071 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk 0
Bulk
  • 2,000 $0.4540
$0.4540 Buy Now
DISTI # BFC236925184
Avnet Abacus Film Capacitor, 0.18 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236925184) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BFC236925184 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC236925184 by Vishay Intertechnologies

BFC236925184
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Capacitance
0.18 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
9.2 mm
JESD-609 Code
e3
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4.2 mm
Want to compare parts?
  1. BFC236925184
    Vishay Intertechnologies
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC236925184 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC236925184 by Vishay Intertechnologies

  • Please alert me when BFC236925184 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BFC236925184 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC236925184 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BFC236925184 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC236925184.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC236925184 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: