Part Details for BFC236922823 by Vishay BCcomponents
Overview of BFC236922823 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for BFC236922823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71320258
|
RS | Capacitor, Film, MKT 82nF ?5% 100Vdc Pitch 10mm | BC Components / Vishay BFC236922823 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.0400 | RFQ |
Part Details for BFC236922823
BFC236922823 CAD Models
BFC236922823 Part Data Attributes
|
BFC236922823
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC236922823
Vishay BCcomponents
CAP,MET POLYESTER (MYLAR),82NF,100VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4915 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.8 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4915 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 3.7 mm |
Alternate Parts for BFC236922823
This table gives cross-reference parts and alternative options found for BFC236922823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236922823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236929823 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, 4915, | Vishay Intertechnologies | BFC236922823 vs BFC236929823 |
BFC236929823 | CAP,MET POLYESTER (MYLAR),82NF,100VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236922823 vs BFC236929823 |
BFC236922823 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, 4915, | Vishay Intertechnologies | BFC236922823 vs BFC236922823 |
BFC236926823 | CAP,MET POLYESTER (MYLAR),82NF,100VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236922823 vs BFC236926823 |