Part Details for BFC236869123 by Vishay BCcomponents
Overview of BFC236869123 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236869123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71320179
|
RS | Capacitor, Film, MKT 12nF ?5% 630Vdc Pitch 10mm | BC Components / Vishay BFC236869123 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.1300 | RFQ |
Part Details for BFC236869123
BFC236869123 CAD Models
BFC236869123 Part Data Attributes
|
BFC236869123
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC236869123
Vishay BCcomponents
CAP,MET POLYESTER (MYLAR),12NF,630VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4918 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.4 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |
Alternate Parts for BFC236869123
This table gives cross-reference parts and alternative options found for BFC236869123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236869123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC236867123 | Vishay BCcomponents | Check for Price | CAP,MET POLYESTER (MYLAR),12NF,630VDC,5% -TOL,5% +TOL | BFC236869123 vs BFC236867123 |
BFC236866123 | Vishay BCcomponents | Check for Price | CAP,MET POLYESTER (MYLAR),12NF,630VDC,5% -TOL,5% +TOL | BFC236869123 vs BFC236866123 |
BFC236862123 | Vishay BCcomponents | Check for Price | CAP,MET POLYESTER (MYLAR),12NF,630VDC,5% -TOL,5% +TOL | BFC236869123 vs BFC236862123 |
BFC236862123 | Vishay Intertechnologies | $0.8375 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, 4918, | BFC236869123 vs BFC236862123 |
BFC236867123 | Vishay Intertechnologies | $0.4950 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, 4918, | BFC236869123 vs BFC236867123 |