Part Details for BFC236868273 by Vishay Intertechnologies
Overview of BFC236868273 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236868273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8690
|
Newark | Mkt 27Nf ±10% 630Vdc Pitch 15Mm |Vishay BFC236868273 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
BFC236868273
|
Avnet Americas | MKT 368 27nF ?10% 630V= - Tape and Reel (Alt: BFC236868273) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1952 / $1.0800 | Buy Now |
DISTI #
594-2222-368-68273
|
Mouser Electronics | Film Capacitors .027uF 10% 630volts RoHS: Compliant | 0 |
|
$1.1300 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
ComSIT USA | METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, 6922 RoHS: Compliant |
|
|
RFQ | |
DISTI #
BFC236868273
|
Avnet Abacus | MKT 368 27nF �10% 630V= (Alt: BFC236868273) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236868273
BFC236868273 CAD Models
BFC236868273 Part Data Attributes
|
BFC236868273
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236868273
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, 6922,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for BFC236868273
This table gives cross-reference parts and alternative options found for BFC236868273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236868273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236863273 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, 6922, | Vishay Intertechnologies | BFC236868273 vs BFC236863273 |
BFC236863273 | CAP,MET POLYESTER (MYLAR),27NF,630VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236868273 vs BFC236863273 |
BFC236861273 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, 6922, | Vishay Intertechnologies | BFC236868273 vs BFC236861273 |