Part Details for BFC236862123 by Vishay Intertechnologies
Overview of BFC236862123 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for BFC236862123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T3415
|
Newark | Mkt 12Nf 5% 630Vdc Pitch 10Mm/Loose, Kinked Lead 19 Mm |Vishay BFC236862123 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.6890 | Buy Now |
DISTI #
BFC236862123
|
Avnet Americas | MKT 12nF ±5% 630Vdc P10mm e3 - Bulk (Alt: BFC236862123) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1125 / $0.6345 | Buy Now |
DISTI #
594-BFC236862123
|
Mouser Electronics | Film Capacitors 12nF 5% 630V RoHS: Compliant | 0 |
|
$0.6700 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.5770 | Buy Now |
DISTI #
BFC236862123
|
Avnet Abacus | Film Capacitor, 0.012 uF, 250 V, 630 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236862123) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236862123
BFC236862123 CAD Models
BFC236862123 Part Data Attributes
|
BFC236862123
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236862123
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, 4918,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.4 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |
Alternate Parts for BFC236862123
This table gives cross-reference parts and alternative options found for BFC236862123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236862123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236866123 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, 4918, | Vishay Intertechnologies | BFC236862123 vs BFC236866123 |
BFC236869123 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, 4918, | Vishay Intertechnologies | BFC236862123 vs BFC236869123 |
BFC236867123 | CAP,MET POLYESTER (MYLAR),12NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236862123 vs BFC236867123 |
BFC236866123 | CAP,MET POLYESTER (MYLAR),12NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236862123 vs BFC236866123 |
BFC236869123 | CAP,MET POLYESTER (MYLAR),12NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236862123 vs BFC236869123 |
BFC236867123 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, 4918, | Vishay Intertechnologies | BFC236862123 vs BFC236867123 |