There are no models available for this part yet.
Overview of BFC236862103 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Price & Stock for BFC236862103 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T3413
|
Newark | Mkt 10Nf 5% 630Vdc Pitch 10Mm/Loose, Kinked Lead 19 Mm |Vishay BFC236862103 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.6890 | Buy Now | |
DISTI #
BFC236862103
|
Avnet Americas | MKT 10nF ±5% 630Vdc P10mm e3 - Bulk (Alt: BFC236862103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1125 / $0.6345 | Buy Now | |
DISTI #
594-BFC236862103
|
Mouser Electronics | Film Capacitors 10nF 5% 630V RoHS: Compliant | 0 |
|
$0.6700 / $1.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.5770 | Buy Now | ||
DISTI #
BFC236862103
|
Avnet Abacus | Film Capacitor, 0.01 uF, 250 V, 630 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC236862103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC236862103 by Vishay Intertechnologies
Part Data Attributes for BFC236862103 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
13.1 mm
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Box
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.3 mm
|
Alternate Parts for BFC236862103
This table gives cross-reference parts and alternative options found for BFC236862103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236862103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236869103 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, 4917, | Vishay Intertechnologies | BFC236862103 vs BFC236869103 |
BFC236869103 | CAP,MET POLYESTER (MYLAR),10NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236862103 vs BFC236869103 |
BFC236867103 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, 4917, | Vishay Intertechnologies | BFC236862103 vs BFC236867103 |
BFC236867103 | CAP,MET POLYESTER (MYLAR),10NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236862103 vs BFC236867103 |
BFC236862103 | CAP,MET POLYESTER (MYLAR),10NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236862103 vs BFC236862103 |
BFC236866103 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, 4917, | Vishay Intertechnologies | BFC236862103 vs BFC236866103 |