Part Details for BFC236861474 by Vishay Intertechnologies
Overview of BFC236861474 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236861474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C9599
|
Newark | Mkt 470Nf ±10% 630Vdc Pitch 27,5Mm |Vishay BFC236861474 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.6200 | Buy Now |
DISTI #
BFC236861474
|
Avnet Americas | MKT 368 470nF ?10% 630V= - Bulk (Alt: BFC236861474) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7991 / $4.4212 | Buy Now |
DISTI #
594-2222-368-61474
|
Mouser Electronics | Film Capacitors .47uF 10% 630volts RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$4.2000 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$5.2440 / $10.4880 | Buy Now | |
DISTI #
BFC236861474
|
Avnet Abacus | MKT 368 470nF �10% 630V= (Alt: BFC236861474) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236861474
BFC236861474 CAD Models
BFC236861474 Part Data Attributes
|
BFC236861474
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236861474
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 27 mm | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
Alternate Parts for BFC236861474
This table gives cross-reference parts and alternative options found for BFC236861474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236861474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236863474 | CAP,MET POLYESTER (MYLAR),470NF,630VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236861474 vs BFC236863474 |
BFC236863474 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Vishay Intertechnologies | BFC236861474 vs BFC236863474 |
BFC236865474 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236861474 vs BFC236865474 |