There are no models available for this part yet.
Overview of BFC236856564 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Price & Stock for BFC236856564 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71319943
|
RS | Capacitor, Film, MKT 560nF ?5% 400Vdc Pitch 27,5mm | BC Components / Vishay BFC236856564 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.3300 | RFQ |
CAD Models for BFC236856564 by Vishay BCcomponents
Part Data Attributes for BFC236856564 by Vishay BCcomponents
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
20.5 mm
|
JESD-609 Code
|
e3
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Box
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.5 mm
|
Alternate Parts for BFC236856564
This table gives cross-reference parts and alternative options found for BFC236856564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236856564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236856564 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.56uF, | Vishay Intertechnologies | BFC236856564 vs BFC236856564 |
BFC236852564 | CAP,MET POLYESTER (MYLAR),560NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236856564 vs BFC236852564 |
BFC236852564 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.56uF, | Vishay Intertechnologies | BFC236856564 vs BFC236852564 |
BFC236857564 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.56uF, | Vishay Intertechnologies | BFC236856564 vs BFC236857564 |