Part Details for BFC236855153 by Vishay Intertechnologies
Overview of BFC236855153 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236855153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6970
|
Newark | Capacitor Polyester Film 0.015Uf, 400V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.015Μf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):400V, Humidity Rating:-Rohs Compliant: Yes |Vishay BFC236855153 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1997 |
|
Buy Now | |
DISTI #
BFC236855153
|
Avnet Americas | MKT 368 15nF ?10% 400V= - Bulk (Alt: BFC236855153) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1013 / $0.2241 | Buy Now |
DISTI #
594-2222-368-55153
|
Mouser Electronics | Film Capacitors .015UF 400V 10% RoHS: Compliant | 4000 |
|
$0.2280 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.2130 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 2000 |
|
RFQ | |
|
ComSIT USA | METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
BFC236855153
|
Avnet Abacus | MKT 368 15nF �10% 400V= (Alt: BFC236855153) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236855153
BFC236855153 CAD Models
BFC236855153 Part Data Attributes
|
BFC236855153
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236855153
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.1 mm |
Alternate Parts for BFC236855153
This table gives cross-reference parts and alternative options found for BFC236855153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236855153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236855153 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236855153 vs BFC236855153 |