Part Details for BFC236852473 by Vishay BCcomponents
Overview of BFC236852473 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for BFC236852473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71319828
|
RS | Capacitor, Film, MKT 47nF ?5% 400Vdc Pitch 15mm | BC Components / Vishay BFC236852473 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.2300 | RFQ |
Part Details for BFC236852473
BFC236852473 CAD Models
BFC236852473 Part Data Attributes
|
BFC236852473
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC236852473
Vishay BCcomponents
CAP,MET POLYESTER (MYLAR),47NF,400VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6921 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.4 mm |
Alternate Parts for BFC236852473
This table gives cross-reference parts and alternative options found for BFC236852473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236852473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236859473 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047uF, 6921, | Vishay Intertechnologies | BFC236852473 vs BFC236859473 |
BFC236857473 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047uF, 6921, | Vishay Intertechnologies | BFC236852473 vs BFC236857473 |
BFC236859473 | CAP,MET POLYESTER (MYLAR),47NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236852473 vs BFC236859473 |
BFC236856473 | CAP,MET POLYESTER (MYLAR),47NF,400VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC236852473 vs BFC236856473 |
BFC236852473 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047uF, 6921, | Vishay Intertechnologies | BFC236852473 vs BFC236852473 |