Part Details for BFC236851223 by Vishay Intertechnologies
Overview of BFC236851223 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236851223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T3149
|
Newark | Mkt 22Nf ±10% 400Vdc Pitch 10Mm |Vishay BFC236851223 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5860 / $0.6350 | Buy Now |
DISTI #
BFC236851223
|
Avnet Americas | MKT 368 22nF ?10% 400V= - Bulk (Alt: BFC236851223) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1013 / $0.5603 | Buy Now |
DISTI #
594-BFC236851223
|
Mouser Electronics | Film Capacitors MKT 22nF + / -10% 400Vdc Pitch 10mm RoHS: Compliant | 0 |
|
$0.6190 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.5330 | Buy Now |
DISTI #
BFC236851223
|
Avnet Abacus | MKT 368 22nF �10% 400V= (Alt: BFC236851223) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now |
Part Details for BFC236851223
BFC236851223 CAD Models
BFC236851223 Part Data Attributes
|
BFC236851223
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236851223
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 4917, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 220 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.9 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.2 mm |
Alternate Parts for BFC236851223
This table gives cross-reference parts and alternative options found for BFC236851223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236851223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236858223 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, 4917, | Vishay Intertechnologies | BFC236851223 vs BFC236858223 |
BFC236851223 | CAP,MET POLYESTER (MYLAR),22NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236851223 vs BFC236851223 |
BFC236853223 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, 4917, | Vishay Intertechnologies | BFC236851223 vs BFC236853223 |
BFC236853223 | CAP,MET POLYESTER (MYLAR),22NF,400VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC236851223 vs BFC236853223 |