Part Details for BFC236746273 by Vishay Intertechnologies
Overview of BFC236746273 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC236746273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J8370
|
Newark | Mkt 27Nf 5% 250Vdc Pitch 7,5Mm/Loose, Straight Lead 4 Mm |Vishay BFC236746273 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.5050 | Buy Now |
DISTI #
BFC236746273
|
Avnet Americas | Cap Film 0.027uF 250V PET 5% (10 X 4 X 9.5mm) Radial 7.5mm 105°C Loose in Box - Bulk (Alt: BFC236746273) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0805 / $0.4455 | Buy Now |
DISTI #
594-222236746273
|
Mouser Electronics | Film Capacitors .027uF 5% 250volts RoHS: Compliant | 0 |
|
$0.4860 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.4240 | Buy Now |
DISTI #
BFC236746273
|
Avnet Abacus | Cap Film 0.027uF 250V PET 5% (10 X 4 X 9.5mm) Radial 7.5mm 105�C Loose in Box (Alt: BFC236746273) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236746273
BFC236746273 CAD Models
BFC236746273 Part Data Attributes
|
BFC236746273
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236746273
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC236746273
This table gives cross-reference parts and alternative options found for BFC236746273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236746273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236742273 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236746273 vs BFC236742273 |
BFC236747273 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236746273 vs BFC236747273 |
BFC236746273 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236746273 vs BFC236746273 |
BFC236747273 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC236746273 vs BFC236747273 |
BFC236742273 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC236746273 vs BFC236742273 |