Part Details for BFC236643333 by Vishay Intertechnologies
Results Overview of BFC236643333 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC236643333 Information
BFC236643333 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC236643333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J7953
|
Newark | Mkt 33Nf ±10% 250Vdc Pitch 7,5Mm |Vishay BFC236643333 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4940 / $0.6420 | Buy Now |
DISTI #
BFC236643333
|
Avnet Americas | Film Capacitor, 0.033 uF, 160 V, 250 V, ? 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: ... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0938 / $0.4953 | Buy Now |
DISTI #
594-222236643333
|
Mouser Electronics | Film Capacitors .033uF 10% 250volts RoHS: Compliant | 183 |
|
$0.5200 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.4760 | Buy Now |
DISTI #
BFC236643333
|
Avnet Abacus | Film Capacitor 0033 uF 160 V 250 V 10 Metallized PET Radial Box 2 Pin (Alt: BFC236643333) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC236643333
BFC236643333 CAD Models
BFC236643333 Part Data Attributes
|
BFC236643333
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC236643333
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC236643333
This table gives cross-reference parts and alternative options found for BFC236643333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC236643333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC236643333 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC236643333 vs BFC236643333 |
BFC236641333 | Vishay Intertechnologies | $0.6790 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | BFC236643333 vs BFC236641333 |
BFC236645333 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC236643333 vs BFC236645333 |
BFC236645333 | Vishay Intertechnologies | $0.6790 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | BFC236643333 vs BFC236645333 |