Part Details for BFC233920154 by Vishay Intertechnologies
Overview of BFC233920154 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233920154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8996
|
Newark | Safety Cap, 0.15Uf, Class X2, Radial Rohs Compliant: Yes |Vishay BFC233920154 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4150 / $0.8420 | Buy Now |
DISTI #
BFC233920154
|
Avnet Americas | Safety Capacitor, 0.15 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233920154) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1255 / $0.3190 | Buy Now |
DISTI #
594-2222-339-20154
|
Mouser Electronics | Safety Capacitors .15uF 20% 275volts RoHS: Compliant | 0 |
|
$0.2530 / $0.8100 | Order Now |
|
Future Electronics | MKP Series 310 VAC 0.15 uF ±20 % Metallized Polypropylene Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
BFC233920154
|
TME | Capacitor: polypropylene, 150nF, THT, ±20%, 15mm, 630VDC, 310VAC Min Qty: 10 | 0 |
|
$0.1170 / $0.2200 | RFQ |
DISTI #
BFC233920154
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233920154) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
New Advantage Corporation | P15 - 6X12X17,5 BULK,SHRT STR LEAD 3,5MM RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 48000 |
|
$0.1350 | Buy Now |
Part Details for BFC233920154
BFC233920154 CAD Models
BFC233920154 Part Data Attributes:
|
BFC233920154
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233920154
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC233920154
This table gives cross-reference parts and alternative options found for BFC233920154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233920154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233926154 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920154 vs BFC233926154 |
BFC233820154 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920154 vs BFC233820154 |
BFC233824154 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920154 vs BFC233824154 |
BFC233922154 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920154 vs BFC233922154 |
BFC233827154 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920154 vs BFC233827154 |
BFC233822154 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920154 vs BFC233822154 |