Part Details for BFC233868102 by Vishay Intertechnologies
Overview of BFC233868102 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233868102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC233868102
|
Avnet Americas | MKP 338 6 5.6nF ?20% 300Vac Y2 - Bulk (Alt: BFC233868102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1305 / $0.7222 | Buy Now |
DISTI #
594-BFC233868102
|
Mouser Electronics | Safety Capacitors 0.0056uF 20% 300V RoHS: Compliant | 0 |
|
$0.7660 / $0.7710 | Order Now |
|
Future Electronics | MKP338 Series 300 V 0.0056 uF ±20% LS=10 mm Y2 Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.7100 / $0.8650 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0056uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
BFC233868102
|
Avnet Abacus | MKP 338 6 5.6nF �20% 300Vac Y2 (Alt: BFC233868102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233868102
BFC233868102 CAD Models
BFC233868102 Part Data Attributes
|
BFC233868102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233868102
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233868102
This table gives cross-reference parts and alternative options found for BFC233868102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233868102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233868113 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233868102 vs BFC233868113 |
BFC233868142 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233868102 vs BFC233868142 |
BFC233868107 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233868102 vs BFC233868107 |
BFC233868142 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233868102 vs BFC233868142 |