Part Details for BFC233861472 by Vishay Intertechnologies
Results Overview of BFC233861472 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC233861472 Information
BFC233861472 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC233861472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J7176
|
Newark | Y2 Mkp 0,0047 Μf ±10% 300 Vac Pitch 7,5Mm |Vishay BFC233861472 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.3500 | Buy Now |
DISTI #
BFC233861472
|
Avnet Americas | Safety Capacitor, 4700 pF, 300 VAC, ? 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bul... more RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9408 / $0.9898 | Buy Now |
DISTI #
594-222233861472
|
Mouser Electronics | Safety Capacitors .0047uF 10% 300volts RoHS: Compliant | 0 |
|
$1.0800 / $1.1700 | Order Now |
|
Future Electronics | Safety Capacitors .0047uF 10% 300volts RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.9800 / $1.0100 | Buy Now |
DISTI #
BFC233861472
|
TME | Capacitor: polypropylene, 4.7nF, THT, ±10%, 7.5mm, 1kVDC, 300VAC Min Qty: 750 | 0 |
|
$0.8600 | RFQ |
DISTI #
BFC233861472
|
Avnet Abacus | Safety Capacitor 4700 pF 300 VAC 10 Y2 Metallized PP Radial Box 2 Pin Through Hole (Alt: BFC233861... more RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233861472
BFC233861472 CAD Models
BFC233861472 Part Data Attributes
|
BFC233861472
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233861472
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |