There are no models available for this part yet.
Overview of BFC233861124 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Robotics and Drones
Price & Stock for BFC233861124 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J7157
|
Newark | Y2 Mkp 0,12 F 10% 300 Vac Pitch 22,5Mm/Loose, Lt 3,5 Mm |Vishay BFC233861124 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.8000 | Buy Now | |
DISTI #
BFC233861124
|
Avnet Americas | Safety Capacitor, 0.12 uF, 300 VAC, ± 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233861124) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4246 / $2.6968 | Buy Now | |
DISTI #
594-2222-338-61124
|
Mouser Electronics | Safety Capacitors .12uF 10% 300volts RoHS: Compliant | 0 |
|
$2.2800 / $2.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.0200 | Buy Now | ||
DISTI #
BFC233861124
|
Avnet Abacus | Safety Capacitor, 0.12 uF, 300 VAC, � 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233861124) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233861124 by Vishay Intertechnologies
Part Data Attributes for BFC233861124 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SAFETY CLASS Y2
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
22 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Reference Standard
|
AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
12 mm
|
Alternate Parts for BFC233861124
This table gives cross-reference parts and alternative options found for BFC233861124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233861124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233863124 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233861124 vs BFC233863124 |