Part Details for BFC233848122 by Vishay Intertechnologies
Overview of BFC233848122 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233848122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T2363
|
Newark | X2 Mkp 0,47 Μf ± 20% 300 Vac Pitch 27,5Mm |Vishay BFC233848122 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $4.4300 | Buy Now |
DISTI #
BFC233848122
|
Avnet Americas | MKP 338 4 470nF ?20% 300Vac X2 - Bulk (Alt: BFC233848122) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1559 / $3.3548 | Buy Now |
DISTI #
594-BFC233848122
|
Mouser Electronics | Safety Capacitors 0.47uF 20% 300V RoHS: Compliant | 147 |
|
$3.5700 / $6.2700 | Buy Now |
|
Future Electronics | BFC Series Ø 31 x 9 mm 300 V 0.47 uF ±20 % Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$3.8000 / $4.0300 | Buy Now |
DISTI #
BFC233848122
|
Avnet Abacus | MKP 338 4 470nF �20% 300Vac X2 (Alt: BFC233848122) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233848122
BFC233848122 CAD Models
BFC233848122 Part Data Attributes
|
BFC233848122
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233848122
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CSA, CUL, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for BFC233848122
This table gives cross-reference parts and alternative options found for BFC233848122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233848122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC233848104 | Vishay Intertechnologies | $2.1917 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | BFC233848122 vs BFC233848104 |
BFC233848104 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233848122 vs BFC233848104 |
BFC233848113 | Vishay Intertechnologies | $2.1917 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | BFC233848122 vs BFC233848113 |
BFC233848113 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233848122 vs BFC233848113 |