Part Details for BFC233845155 by Vishay BCcomponents
Overview of BFC233845155 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233845155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71294542
|
RS | Capacitor, Film, X2 MKP 1,5 ?F ? 10% 300 Vac Pitch 27,5mm | BC Components / Vishay BFC233845155 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4400 / $6.0500 | RFQ |
Part Details for BFC233845155
BFC233845155 CAD Models
BFC233845155 Part Data Attributes
|
BFC233845155
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233845155
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CSA, CUL; ENEC; IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |
Alternate Parts for BFC233845155
This table gives cross-reference parts and alternative options found for BFC233845155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233845155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC233843155 | Vishay Intertechnologies | $5.3036 | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | BFC233845155 vs BFC233843155 |
BFC233842155 | Vishay Intertechnologies | $5.2341 | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | BFC233845155 vs BFC233842155 |
BFC233845155 | Vishay Intertechnologies | $5.2341 | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | BFC233845155 vs BFC233845155 |
BFC233843155 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 8.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233845155 vs BFC233843155 |