Part Details for BFC233844225 by Vishay Intertechnologies
Overview of BFC233844225 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233844225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J7077
|
Newark | X2 Mkp 2,2 Μf ± 20% 300 Vac Pitch 27,5Mm |Vishay BFC233844225 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $6.9900 | Buy Now |
DISTI #
BFC233844225
|
Avnet Americas | MKP 338 4 2.2?F ?20% 300Vac X2 - Bulk (Alt: BFC233844225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9944 / $6.3720 | Buy Now |
DISTI #
594-2222-338-44225
|
Mouser Electronics | Safety Capacitors 2.2uF 20% 305volts RoHS: Compliant | 0 |
|
$6.8800 / $10.7200 | Order Now |
DISTI #
E02:0323_00491052
|
Arrow Electronics | Cap Film Suppression X2 2.2uF 300VAC PP 20% (31 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Date Code: 2339 | Europe - 5800 |
|
$5.5934 / $5.7541 | Buy Now |
|
Future Electronics | 2.2uF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 900Bulk |
|
$5.5800 / $5.6700 | Buy Now |
DISTI #
71294015
|
Verical | Cap Film Suppression X2 2.2uF 300VAC PP 20% (31 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2339 | Americas - 5800 |
|
$5.7376 / $5.9025 | Buy Now |
DISTI #
BFC233844225
|
TME | Capacitor: polypropylene, X2, 2.2uF, 31x28x18mm, THT, ±20%, 27.5mm Min Qty: 100 | 0 |
|
$7.2500 | RFQ |
DISTI #
BFC233844225
|
Avnet Abacus | MKP 338 4 2.2�F �20% 300Vac X2 (Alt: BFC233844225) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 700 |
|
$6.3900 / $6.8400 | Buy Now |
Part Details for BFC233844225
BFC233844225 CAD Models
BFC233844225 Part Data Attributes
|
BFC233844225
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233844225
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CSA, CUL; ENEC; IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for BFC233844225
This table gives cross-reference parts and alternative options found for BFC233844225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233844225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC233840225 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233844225 vs BFC233840225 |
BFC233844225 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233844225 vs BFC233844225 |
BFC233840225 | Vishay Intertechnologies | $7.7560 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | BFC233844225 vs BFC233840225 |
BFC233841225 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233844225 vs BFC233841225 |