Part Details for BFC233842685 by Vishay Intertechnologies
Overview of BFC233842685 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233842685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J7049
|
Newark | X2 Mkp 6,8 Μf ± 10% 305 Vac Pitch 55Mm |Vishay BFC233842685 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $13.3500 | Buy Now |
DISTI #
594-2222-338-42685
|
Mouser Electronics | Safety Capacitors 6.8uF 10% 305volts RoHS: Compliant | 0 |
|
$13.9500 / $14.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$10.9000 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 6.8 µF - ±10% Tolerance - 300VAC / 800VDC - Polypropylene (PP), Metallized - PC Pins - Radial Package - Through Hole. RoHS: Compliant |
50 Partner Stock |
|
$16.0900 / $23.8700 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | 52 |
|
$16.7832 / $20.4120 | Buy Now | |
DISTI #
BFC233842685
|
Avnet Abacus | Safety Capacitor, 6.8 uF, 300 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233842685) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233842685
BFC233842685 CAD Models
BFC233842685 Part Data Attributes
|
BFC233842685
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233842685
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CSA, CUL; ENEC; IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 55 mm | |
Terminal Shape | WIRE | |
Width | 21.5 mm |
Alternate Parts for BFC233842685
This table gives cross-reference parts and alternative options found for BFC233842685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233842685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC233843685 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233842685 vs BFC233843685 |
BFC233843685 | Vishay Intertechnologies | $14.1104 | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | BFC233842685 vs BFC233843685 |