Part Details for BFC233840153 by Vishay Intertechnologies
Overview of BFC233840153 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233840153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M1238
|
Newark | Cap, 0.015Μf, 20%, Pp, Capacitance:15000Pf, Suppression Class:X2, Product Range:Mkp3384 X2 Series, Voltage Rating X:300V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Vishay BFC233840153 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1463 |
|
$1.4300 / $1.7400 | Buy Now |
DISTI #
BFC233840153
|
Avnet Americas | MKP 338 4 15nF ?20% 300Vac X2 - Bulk (Alt: BFC233840153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2578 / $1.3702 | Buy Now |
DISTI #
594-2222-338-40153
|
Mouser Electronics | Safety Capacitors .015uF 20% 305volts RoHS: Compliant | 898 |
|
$1.3000 / $1.6400 | Buy Now |
DISTI #
V79:2366_27014323
|
Arrow Electronics | Cap Film Suppression X2 0.015uF 300VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2035 | Americas - 435 |
|
$0.2851 | Buy Now |
DISTI #
V36:1790_09529797
|
Arrow Electronics | Cap Film Suppression X2 0.015uF 300VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2035 | Americas - 8 |
|
$0.3739 / $1.2422 | Buy Now |
|
Future Electronics | MKP338 Series 300 VAC 0.015 uF ±10 % Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 2000Bag |
|
$1.3500 / $1.5300 | Buy Now |
DISTI #
66334909
|
Verical | Cap Film Suppression X2 0.015uF 300VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2035 | Americas - 435 |
|
$0.2851 | Buy Now |
DISTI #
47627602
|
Verical | Cap Film Suppression X2 0.015uF 300VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2035 | Americas - 8 |
|
$1.2422 | Buy Now |
DISTI #
BFC233840153
|
Avnet Abacus | MKP 338 4 15nF �20% 300Vac X2 (Alt: BFC233840153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MKP338 Series 300 VAC 0.015 uF �10 % Metallized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.6800 / $1.8000 | Buy Now |
Part Details for BFC233840153
BFC233840153 CAD Models
BFC233840153 Part Data Attributes
|
BFC233840153
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233840153
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CSA, CUL; ENEC; IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233840153
This table gives cross-reference parts and alternative options found for BFC233840153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233840153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC233841153 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233840153 vs BFC233841153 |
BFC233844153 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233840153 vs BFC233844153 |
BFC233840153 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233840153 vs BFC233840153 |
BFC233848128 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233840153 vs BFC233848128 |
BFC233841153 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | BFC233840153 vs BFC233841153 |