Part Details for BFC233840106 by Vishay Beyschlag
Overview of BFC233840106 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233840106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC233840106-ND
|
DigiKey | CAP FILM 10UF 20% 800VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
141 In Stock |
|
$12.4962 / $18.7900 | Buy Now |