Part Details for BFC233826223 by Vishay Intertechnologies
Results Overview of BFC233826223 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC233826223 Information
BFC233826223 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC233826223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2345
|
Newark | Capacitor Pp Film 0.022Uf, 630V, 20%, Radial, Full Reel, Dielectric Type:Metallized Pp, Capacitor ... more RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9280 / $1.1800 | Buy Now |
DISTI #
BFC233826223
|
Avnet Americas | MKP 338 2 22nF ?20% 310Vac X2 - Ammo Pack (Alt: BFC233826223) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9063 / $0.9679 | Buy Now |
DISTI #
594-2222-338-26223
|
Mouser Electronics | Safety Capacitors .022uF 20% 275volts RoHS: Compliant | 0 |
|
$1.0700 / $1.0800 | Order Now |
|
Future Electronics | MKP338 2 Series 630 V 0.022 uF ±20% LS=7.5 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.9300 | Buy Now |
|
Quest Components | 1000 |
|
$0.7000 / $2.0000 | Buy Now | |
DISTI #
BFC233826223
|
TME | Capacitor: polypropylene, 22nF, THT, ±20%, 7.5mm, 630VDC, 310VAC Min Qty: 1250 | 0 |
|
$0.8400 | RFQ |
DISTI #
BFC233826223
|
Avnet Abacus | MKP 338 2 22nF 20 310Vac X2 (Alt: BFC233826223) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1250 | 11250 |
|
$0.9000 / $0.9643 | Buy Now |
Part Details for BFC233826223
BFC233826223 CAD Models
BFC233826223 Part Data Attributes
|
BFC233826223
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233826223
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CQC; CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233826223
This table gives cross-reference parts and alternative options found for BFC233826223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233826223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC233928223 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233826223 vs BFC233928223 |
BFC233924223 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233826223 vs BFC233924223 |
BFC233922223 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233826223 vs BFC233922223 |
BFC233924223 | Vishay Intertechnologies | $0.9685 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | BFC233826223 vs BFC233924223 |
BFC233822223 | Vishay Intertechnologies | $1.2550 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | BFC233826223 vs BFC233822223 |
BFC233922223 | Vishay Intertechnologies | $0.5029 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | BFC233826223 vs BFC233922223 |
BFC233822223 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233826223 vs BFC233822223 |
BFC233920223 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | BFC233826223 vs BFC233920223 |
BFC233824223 | Vishay Intertechnologies | $1.3013 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | BFC233826223 vs BFC233824223 |
BFC233820223 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233826223 vs BFC233820223 |