BFC233821153
Description: Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED

Overview of BFC233821153 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for BFC233821153 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # BFC233821153
Avnet Americas MKP 15nF ±20% 310VacX2 P10mm e3 - Bulk (Alt: BFC233821153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.6909
  • 2,000 $0.6811
  • 4,000 $0.6664
  • 6,000 $0.1303
  • 8,000 $0.1274
  • 10,000 $0.1254
  • 100,000 $0.1225
$0.1225 / $0.6909 Buy Now
DISTI # 594-BFC233821153
Mouser Electronics Safety Capacitors 15nF 20% 310V RoHS: Compliant 0
  • 1 $1.8800
  • 10 $1.4100
  • 100 $1.0600
  • 500 $0.8420
  • 1,000 $0.7570
  • 5,000 $0.6810
  • 10,000 $0.6680
$0.6680 / $1.8800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.6290
$0.6290 Buy Now
DISTI # BFC233821153
Avnet Abacus Safety Capacitor, 0.015 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233821153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BFC233821153 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFC233821153 by Vishay Intertechnologies

BFC233821153
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
10 mm
JESD-609 Code
e3
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
800 V
Reference Standard
CQC; CSA; CUL; IEC60384-14; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. BFC233821153
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for BFC233821153

This table gives cross-reference parts and alternative options found for BFC233821153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233821153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC233927153 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233821153 vs BFC233927153
BFC233927153 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233821153 vs BFC233927153
BFC233823153 Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233821153 vs BFC233823153
F339X131533MD02W0 CAPACITOR, METALLIZED FILM Vishay Intertechnologies BFC233821153 vs F339X131533MD02W0
BFC233821153 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233821153 vs BFC233821153
BFC233825153 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233821153 vs BFC233825153
F339X131533MDA2B0 CAPACITOR, METALLIZED FILM Vishay Intertechnologies BFC233821153 vs F339X131533MDA2B0
BFC233925153 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233821153 vs BFC233925153
BFC233923153 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC233821153 vs BFC233923153
BFC233823153 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC233821153 vs BFC233823153

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC233821153 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC233821153 by Vishay Intertechnologies

  • Please alert me when BFC233821153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC233821153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC233821153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC233821153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC233821153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC233821153 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: