There are no models available for this part yet.
Overview of BFC233820682 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for BFC233820682 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M4051
|
Newark | Capacitor Pp Film, 6800Pf, 630V, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:6800Pf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233820682 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 / $0.9570 | Buy Now | |
DISTI #
BFC233820682
|
Avnet Americas | MKP 338 2 6.8nF ±20% 310Vac X2 - Bulk (Alt: BFC233820682) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1563 / $0.8812 | Buy Now | |
DISTI #
594-2222-338-20682
|
Mouser Electronics | Safety Capacitors .0068uF 20% 275volts RoHS: Compliant | 2209 |
|
$0.7010 / $1.1900 | Buy Now | |
Future Electronics | MKP3382X2 Series 630 V 6800 pF ±20% LS=7.5 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.8150 | Buy Now | ||
DISTI #
BFC233820682
|
TTI | Safety Capacitors .0068uF 20% 275volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3100 / $0.8300 | Buy Now | |
DISTI #
BFC233820682
|
Avnet Abacus | Safety Capacitor, 6800 pF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233820682) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233820682 by Vishay Intertechnologies
Part Data Attributes for BFC233820682 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
800 V
|
Reference Standard
|
CQC; CSA; CUL; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for BFC233820682
This table gives cross-reference parts and alternative options found for BFC233820682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233820682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233824682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233820682 vs BFC233824682 |
BFC233824682 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233820682 vs BFC233824682 |
BFC233920682 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233820682 vs BFC233920682 |
BFC233924682 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233820682 vs BFC233924682 |
BFC233928682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233820682 vs BFC233928682 |
BFC233822682 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233820682 vs BFC233822682 |
BFC233822682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233820682 vs BFC233822682 |
BFC233826682 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233820682 vs BFC233826682 |