Part Details for BFC233817154 by Vishay Intertechnologies
Overview of BFC233817154 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233817154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6986
|
Newark | X1 Mkp 0,15 F 20% 440 Vac Pitch 22,5Mm/Reel, tape Height 18,5Mm |Vishay BFC233817154 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $2.2900 | Buy Now |
DISTI #
BFC233817154
|
Avnet Americas | Safety Capacitor, 0.15 uF, 440 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233817154) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3463 / $1.9528 | Buy Now |
DISTI #
594-2222-338-17154
|
Mouser Electronics | Safety Capacitors .15uF 20% 440volts RoHS: Compliant | 0 |
|
$2.0500 / $2.0600 | Order Now |
|
Future Electronics | Safety Capacitors .15uF 20% 440volts RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
DISTI #
80557007
|
Verical | Cap Film Suppression X1 0.15uF 440VAC PP 20% (26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105°C T/R RoHS: Compliant Min Qty: 450 Package Multiple: 450 Date Code: 2416 | Americas - 1800 |
|
$1.9195 / $2.0300 | Buy Now |
DISTI #
BFC233817154
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 440 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233817154) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803611551608
|
Chip1Stop | Capacitor Film | 1800 |
|
$1.5000 / $1.6900 | Buy Now |
Part Details for BFC233817154
BFC233817154 CAD Models
BFC233817154 Part Data Attributes
|
BFC233817154
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233817154
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC233817154
This table gives cross-reference parts and alternative options found for BFC233817154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233817154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233812154 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233817154 vs BFC233812154 |
BFC233812154 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233817154 vs BFC233812154 |
BFC233810154 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233817154 vs BFC233810154 |
BFC233817154 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233817154 vs BFC233817154 |
BFC233814154 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233817154 vs BFC233814154 |