Part Details for BFC233810683 by Vishay Intertechnologies
Results Overview of BFC233810683 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC233810683 Information
BFC233810683 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC233810683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6443
|
Newark | Cap, 0.068Μf, 20%, Pp, Capacitance:68000Pf, Suppression Class:X1, Product Range:Mkp3381 X1 Series... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4460 |
|
$0.7410 / $1.6500 | Buy Now |
DISTI #
BFC233810683
|
Avnet Americas | MKP 338 1 68nF ?20% 440Vac X1 - Bulk (Alt: BFC233810683) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk |
4650 |
|
$0.6063 / $0.6424 | Buy Now |
DISTI #
594-222233810683
|
Mouser Electronics | Safety Capacitors .068uF 20% 440volts RoHS: Compliant | 910 |
|
$0.7090 / $1.7500 | Buy Now |
DISTI #
V99:2348_09527934
|
Arrow Electronics | Cap Film Suppression X1 0.068uF 440VAC PP 20%( 17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15m... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2206 | Americas - 237 |
|
$0.6666 / $0.8117 | Buy Now |
|
Future Electronics | X1 MKP 0,068 F 20% 440 VAC PITCH 15MM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag |
166 Bag |
|
$0.2200 / $0.2450 | Buy Now |
DISTI #
62164106
|
Verical | Cap Film Suppression X1 0.068uF 440VAC PP 20%( 17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15m... more RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2206 | Americas - 237 |
|
$0.7321 / $0.7611 | Buy Now |
DISTI #
BFC233810683
|
TTI | Safety Capacitors .068uF 20% 440volts RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Bulk |
Americas - 6000 In Stock |
|
$0.6830 / $0.7100 | Buy Now |
DISTI #
BFC233810683
|
Avnet Abacus | MKP 338 1 68nF �20% 440Vac X1 (Alt: BFC233810683) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 508 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for BFC233810683
BFC233810683 CAD Models
BFC233810683 Part Data Attributes
|
BFC233810683
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233810683
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC233810683
This table gives cross-reference parts and alternative options found for BFC233810683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233810683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC233814683 | Vishay Intertechnologies | $2.1705 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | BFC233810683 vs BFC233814683 |
BFC233814683 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233810683 vs BFC233814683 |