Part Details for BFC233667473 by Vishay Intertechnologies
Overview of BFC233667473 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233667473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6936
|
Newark | Y2 Mkp 47Nf 10% 300Vacy2 Pitch 15Mm/Loose, Straight Lead 25 Mm |Vishay BFC233667473 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.6800 | Buy Now |
DISTI #
BFC233667473
|
Avnet Americas | Safety Capacitor, 0.047 uF, 300 VAC, ± 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233667473) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2150 / $1.2126 | Buy Now |
DISTI #
594-2222-336-67473
|
Mouser Electronics | Safety Capacitors .047uF 10% 300volts RoHS: Compliant | 0 |
|
$1.3100 / $2.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.1100 | Buy Now |
DISTI #
BFC233667473
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, � 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233667473) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233667473
BFC233667473 CAD Models
BFC233667473 Part Data Attributes
|
BFC233667473
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233667473
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC233667473
This table gives cross-reference parts and alternative options found for BFC233667473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233667473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233863473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233667473 vs BFC233863473 |
BFC233667473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233667473 vs BFC233667473 |
BFC233865473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233667473 vs BFC233865473 |
BFC233861473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233667473 vs BFC233861473 |
BFC233661473 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233667473 vs BFC233661473 |
BFC233664473 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233667473 vs BFC233664473 |
BFC233661473 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233667473 vs BFC233661473 |
BFC233865473 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233667473 vs BFC233865473 |