Part Details for BFC233623683 by Vishay Intertechnologies
Overview of BFC233623683 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233623683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6802
|
Newark | X2 Mkp 68Nf 20% 310Vac Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC233623683 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3100 | Buy Now |
DISTI #
BFC233623683
|
Avnet Americas | Safety Capacitor, 0.068 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233623683) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1964 / $1.0868 | Buy Now |
DISTI #
594-2222-336-23683
|
Mouser Electronics | Safety Capacitors .068uF 20% 275volts RoHS: Compliant | 0 |
|
$1.1300 / $1.1400 | Order Now |
|
Future Electronics | BFC2 Series 0.068 uF ±20% 630 VDC Radial Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0900 / $1.1200 | Buy Now |
DISTI #
BFC233623683
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233623683) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233623683
BFC233623683 CAD Models
BFC233623683 Part Data Attributes
|
BFC233623683
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233623683
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233623683
This table gives cross-reference parts and alternative options found for BFC233623683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233623683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX236831MFI2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233623683 vs F339MX236831MFI2B0 |
F1778368M3FLZC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233623683 vs F1778368M3FLZC |
F1778368M3FHBR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233623683 vs F1778368M3FHBR |
F1778368M3FFBR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233623683 vs F1778368M3FFBR |
F1778368M3FPUR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233623683 vs F1778368M3FPUR |
F1778368M3FTBR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233623683 vs F1778368M3FTBR |
F1778368M2FMU0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233623683 vs F1778368M2FMU0 |
F339MX236831MFP2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233623683 vs F339MX236831MFP2B0 |
F1778368M3FNBR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233623683 vs F1778368M3FNBR |
F1778368M3FKUC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6920, | Vishay Intertechnologies | BFC233623683 vs F1778368M3FKUC |