There are no models available for this part yet.
Overview of BFC233623334 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC233623334 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BFC233623334
|
Avnet Americas | Safety Capacitor, 0.33 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233623334) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3787 / $1.2817 | Buy Now | |
DISTI #
594-2222-336-23334
|
Mouser Electronics | Safety Capacitors .33uF 20% 275volts RoHS: Compliant | 0 |
|
$1.3300 / $3.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now | ||
DISTI #
BFC233623334
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233623334) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233623334 by Vishay Intertechnologies
Part Data Attributes for BFC233623334 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
15.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
CQC; CSA; CUL; EN; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for BFC233623334
This table gives cross-reference parts and alternative options found for BFC233623334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233623334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778433M3IKM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Vishay Intertechnologies | BFC233623334 vs F1778433M3IKM0 |
F1778433M3IDGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Vishay Intertechnologies | BFC233623334 vs F1778433M3IDGC |
F1778433M2IHZR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Vishay Intertechnologies | BFC233623334 vs F1778433M2IHZR |
F1778433M3ILU0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Vishay Intertechnologies | BFC233623334 vs F1778433M3ILU0 |
BFC233620334 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233623334 vs BFC233620334 |
F1778433M3IKV0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Vishay Intertechnologies | BFC233623334 vs F1778433M3IKV0 |
F1778433M2IFBC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Vishay Intertechnologies | BFC233623334 vs F1778433M2IFBC |
F1778433M2IBT0 | Film Capacitor, Polypropylene, 630V, 0.33uF | Vishay Intertechnologies | BFC233623334 vs F1778433M2IBT0 |
F1778433M3IHGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Vishay Intertechnologies | BFC233623334 vs F1778433M3IHGC |
F1778433M2IHMC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Vishay Intertechnologies | BFC233623334 vs F1778433M2IHMC |