Part Details for BFC233621153 by Vishay BCcomponents
Overview of BFC233621153 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233621153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71294010
|
RS | Capacitor, Film, X2 MKP 15 nF ?10% 310Vac 10 mm | BC Components / Vishay BFC233621153 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.6100 | RFQ |
Part Details for BFC233621153
BFC233621153 CAD Models
BFC233621153 Part Data Attributes
|
BFC233621153
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233621153
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233621153
This table gives cross-reference parts and alternative options found for BFC233621153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233621153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F1778315K2DBMR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4916, | BFC233621153 vs F1778315K2DBMR |
F1778315K2DCGR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4916, | BFC233621153 vs F1778315K2DCGR |
BFC233627153 | Vishay Intertechnologies | $1.5300 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | BFC233621153 vs BFC233627153 |
BFC233624153 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233621153 vs BFC233624153 |
F1778315K3DHGC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4916, | BFC233621153 vs F1778315K3DHGC |
BFC233627153 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233621153 vs BFC233627153 |
F1778315K2DHMR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4916, | BFC233621153 vs F1778315K2DHMR |
F1778315K3DCWR | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4916, | BFC233621153 vs F1778315K3DCWR |
F1778315K2DCB0 | Vishay Intertechnologies | $0.5035 | Film Capacitor, Polypropylene, 630V, 0.015uF, 4916 | BFC233621153 vs F1778315K2DCB0 |
F1778315K3DLB0 | Vishay Intertechnologies | $0.4110 | Film Capacitor, Polypropylene, 630V, 0.015uF, 4916 | BFC233621153 vs F1778315K3DLB0 |