There are no models available for this part yet.
Overview of BFC233621102 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC233621102 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J6769
|
Newark | X2 Mkp 1 Nf 10% 310Vac 10 Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233621102 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $0.9410 | Buy Now | |
DISTI #
BFC233621102
|
Avnet Americas | Safety Capacitor, 1000 pF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233621102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1537 / $0.8671 | Buy Now | |
DISTI #
594-222233621102
|
Mouser Electronics | Safety Capacitors .001uF 10% 275volts RoHS: Compliant | 0 |
|
$0.8000 / $0.8690 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7890 | Buy Now | ||
DISTI #
BFC233621102
|
Avnet Abacus | Safety Capacitor, 1000 pF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233621102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC233621102 by Vishay Intertechnologies
Part Data Attributes for BFC233621102 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
CQC; CSA; CUL; EN; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for BFC233621102
This table gives cross-reference parts and alternative options found for BFC233621102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233621102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778210K2DHGR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233621102 vs F1778210K2DHGR |
F339MX221031KDA2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233621102 vs F339MX221031KDA2B0 |
F1778210K3DCW0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233621102 vs F1778210K3DCW0 |
F1778210K2DLWC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233621102 vs F1778210K2DLWC |
F339MX221031KDM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233621102 vs F339MX221031KDM2B0 |
F1778210K3DHBR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233621102 vs F1778210K3DHBR |
F1778210K2DCUR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233621102 vs F1778210K2DCUR |
F1778210K3DCVC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4916, | Vishay Intertechnologies | BFC233621102 vs F1778210K3DCVC |
F339MX221031KD02G0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233621102 vs F339MX221031KD02G0 |
F339MX221031KDA2B0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233621102 vs F339MX221031KDA2B0 |