Part Details for BFC233450824 by Vishay Intertechnologies
Overview of BFC233450824 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233450824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T2231
|
Newark | Mkt820Nf5%275Vac Pitch22,5Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC233450824 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.9400 | Buy Now |
DISTI #
BFC233450824
|
Avnet Americas | Cap Film 0.82uF 400V PET 5% (26 X 8.5 X 18mm) Radial 22.5mm 105?C Loose in Box - Bulk (Alt: BFC233450824) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6212 / $1.4015 | Buy Now |
DISTI #
594-BFC233450824
|
Mouser Electronics | Film Capacitors 820nF 5% 275V RoHS: Compliant | 0 |
|
$1.6600 / $3.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.2800 | Buy Now |
DISTI #
BFC233450824
|
Avnet Abacus | Cap Film 0.82uF 400V PET 5% (26 X 8.5 X 18mm) Radial 22.5mm 105�C Loose in Box (Alt: BFC233450824) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233450824
BFC233450824 CAD Models
BFC233450824 Part Data Attributes
|
BFC233450824
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233450824
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |