Part Details for BFC230464154 by Vishay Intertechnologies
Overview of BFC230464154 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC230464154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC230464154
|
Avnet Abacus | Film Capacitor, 0.15 uF, 160 V, � 5%, 630 V, Metallized PET, Radial Box - 2 Pin (Alt: BFC230464154) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |