There are no models available for this part yet.
Overview of BFC230351125 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC230351125 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J6302
|
Newark | Mkt 1,2 F 10% 400 Vdc Pitch 22,5 Mm |Vishay BFC230351125 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.6500 | Buy Now | |
DISTI #
BFC230351125
|
Avnet Americas | Film Capacitor, 1.2 uF, 100 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC230351125) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ |
CAD Models for BFC230351125 by Vishay Intertechnologies
Part Data Attributes for BFC230351125 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
Capacitance
|
1.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
16.3 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
100 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
IEC60384-2
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.4 mm
|
Alternate Parts for BFC230351125
This table gives cross-reference parts and alternative options found for BFC230351125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC230351125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC230353125 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC230351125 vs BFC230353125 |
222230351125 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 1.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC230351125 vs 222230351125 |