Part Details for BFC2 47943274 by Vishay Intertechnologies
Overview of BFC2 47943274 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 47943274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC247943274
|
Avnet Americas | Power Film Capacitor, 0.27 uF, 160 V, 250 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC247943274) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Bulk | 0 |
|
$0.2518 / $0.5002 | Buy Now |