Part Details for BFC2 47046153 by Vishay Intertechnologies
Overview of BFC2 47046153 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2 47046153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC247046153
|
Avnet Americas | Cap Film 0.015uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125?C Loose in Box - Bulk (Alt: BFC247046153) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1029 / $0.3281 | Buy Now |